Location: 
All Products

Pomona Electronics 2902

Pomona Electronics - 2902 - Enclosure; Connectorized; Aluminum; Blue; 4.25x2.64x1.71 In; 2 Female BNC; 50 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Enclosure; Connectorized; Aluminum; Blue; 4.25x2.64x1.71 In; 2 Female BNC; 50 Ohms
Mfr. Part#:
2902

Allied Stock#: 70197972

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$49.99 (Each)
2$49.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2

Specifications

Brand/Series: Size C Series
Cable end 1, Connector Type: BNC (F)
Cable end 2, Connector Type: BNC (F)
Color: Blue
Configuration: Panel Mount
Dimensions: 4.250 x 2.640 x 1.710 in.
Impedance: 50
Material: Aluminum
Material, Body: Gold Plated Beryllium Copper
Size: Xtra Small
Temperature, Operating: -55 to +150 °C
Type: Connectorized

Overview

Aluminum Box with Cover BNC Female/Female Connectors
  • 50 Ohms nominal impedance

  • Coax Connectors Are 50 Ohm Nominal Impedance
  • Boxes with Connectors Are Rated at 500 VRMS Max., +150°C (+302°F) Max. Except for Model 2399 Which Is Rated at 335 VRMS Max. and Model 2411 Which Is Rated at 1000 VRMS