Location: 
All Products

Pomona Electronics 2269-0

Pomona Electronics - 2269-0 - Jack,  Banana;  Insulated Double Banana Jack;  2500 V (RMS) (Max.);  15 A;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Jack, Banana; Insulated Double Banana Jack; 2500 V (RMS) (Max.); 15 A; Black
Mfr. Part#:
2269-0

Allied Stock#: 70197933

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$3.99 (Each)
1$3.990
Availability

660 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2269 Series
Color: Black
Current Rating: 15 A
Diameter, Mounting Hole: 0.07 to 0.375 "
Insulation Type: Insulated
Length: 1.38" (35.052mm)
Material, Body: Brass
Material, Insulation: Polycarbonate
Mounting Type: Panel Mount
Number of Contacts: 2
Primary Type: Banana
Special Features: Dual
Temperature, Operating, Maximum: 115 °C
Termination: Solder Turret
Type: Banana Jack
Voltage Rating: 2500 V (Hand Free), 33 V/70 VDC (Hand-Held)

Overview

Panel Mount, +115 °C (Max.) Operating Temperature, Insulated Double Banana Jack
Jack, Insulated Double Banana Jack, Black Base, 15 Amp
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.