Location: 
All Products

Pomona Electronics 2249-C-72

Pomona Electronics - 2249-C-72 - Cable Assy;  72 in.;  20 AWG;  RG58C/U;  Non Booted;  Black Jacket;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Cable Assy; 72 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Mfr. Part#:
2249-C-72

Allied Stock#: 70197384

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$21.99 (Each)
1$21.990
Availability

212 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For RF transmission systems, thinnest LAN, test and measurement
Boot Type: Non Booted
Brand/Series: 2249 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: BNC Male
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: BNC Male
Cable Type: RG-58C/U
Cable, Length: 72 "
Color: Black
Color, Jacket: Black
Length: 72" (1828.8mm)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Shielding: Tinned Copper Braid
Size, Conductor: 20 AWG
Special Features: Molded Strain Relief, Non Booted
Standards: UL, CE
Stranding: 19×33
Temperature, Rating: -40 to +85 °C
Type: Cable Assembly
Wire Size: 20 AWG

Overview

BNC Cable Assembly, 20 AWG Wire Size, 50 Ohms Impedance, 0.195 in. Cable OD, Polyethylene Insulation

Cable Designation and Type
2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.

Features
  • The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
  • Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
  • Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
  • The Connectors and Cable Are Impedance Matched