Pomona Electronics 1829-2
Plug Banana Plug 15 A (Max.) Red Nickel Plated Brass 5000 VDC 1.5 in.
Mfr. Part #: 1829-2 / RS Stock #: 70198546
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.99
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Red
Current Rating
15 A
Insulation Material
Polypropylene
Insulation Type
Insulated
Maximum Operating Temperature
55 °C
Primary Type
Banana
Special Features
Splice
Terminal Diameter
0.37 in.
Terminal Length
1.5 in.
Type
Banana Plug
UPC Code
095969187664
Voltage Rating
5000 V
Overview
Single Banana Plug Splice, 15 A (Max.) Current Rating, Nickel Plated Brass Body Material
Provides rapid method for splicing single banana plug patch cords. Reduces the necessity of storing extra long patch cords. Molded thermoplastic body provides protective insulation. 4.22 mm (0.166) dia. banana jack. - Material: Brass. - Finish: Nickel plated. - Insulation: Polypropylene. - Rating: 5000 WVDC, 15 amps, +55?C (+131?F) max.
Provides rapid method for splicing single banana plug patch cords. Reduces the necessity of storing extra long patch cords. Molded thermoplastic body provides protective insulation. 4.22 mm (0.166) dia. banana jack. - Material: Brass. - Finish: Nickel plated. - Insulation: Polypropylene. - Rating: 5000 WVDC, 15 amps, +55?C (+131?F) max.