Location: 
All Products

Pomona Electronics 1825-2

Pomona Electronics - 1825-2 - Banana Jack;  Banana Jack;  15 A;  Red;  Beryllium Copper;  5000 Vrms (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Banana Jack; Banana Jack; 15 A; Red; Beryllium Copper; 5000 Vrms (Max.)
Mfr. Part#:
1825-2

Allied Stock#: 70197344

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$17.01 (Pack of 10)
1$17.010
Availability

629 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1825 Series
Color: Red
Contact Plating: Nickel
Current Rating: 15 A
Diameter, Mounting Hole: 0.12 "
Diameter, Terminal: 0.166 in.
Height: 1.55 in.
Insulation Material: ABS (Model 4899 Polyphenylene Sulfide)
Insulation Type: Insulated
Length, Terminal: 0.55 in.
Material, Body: Brass
Material, Contact: Beryllium Copper
Material, Spring: Beryllium Copper
Mounting Type: Panel Mount
Primary Type: Banana
Temperature, Operating, Maximum: +122 °F
Termination: Screw
Type: Banana Jack
Voltage Rating: 5000 V (Hand Free), 33 V/70 VDC (Hand Held)
Width: 0.44" (11.2mm)
Wire Size: 22-18

Overview

Standard Banana Jack, Solderless and Stackable, 5000 VRMS (Max.), 15 A, +122 °F
Banana Jack, 15A, Nickel Plated with ABS Insulation, Red
  • Designed to fit on the end of any 22AWG to 18AWG wire
  • Cross hole wire entry fits up to .12"" (3mm) diameter
  • Available with tarnish resistant nickel or gold plating for very low contact resistance
  • Set screw simplifies assembly of test leads and jumpers by using a flat balde screwdrive
  • Fits standard panel and binding post banana jacks .161"" to .166"" (4.00mm to 4.2mm) diameter
    Ratings:
    Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
    Current: 15 Amps
    Maximum Operating Temperature: +122°F (+50°C)
    Materials
    Banana Jack: Beryllium Copper, Gold Plated
    Banana Plug Body - Brass, Nickel Plated
    Spring Beryllium Copper, Nickel Plated
    Insulation: ABS
    Set Screw: Steel, Zinc Plated, 8-32 Single Slot