Location: 
All Products

Pomona Electronics 1440-48-2

Pomona Electronics - 1440-48-2 - Patch Cord;  Banana Plug;  48 Inch;  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Patch Cord; Banana Plug; 48 Inch; Red
Mfr. Part#:
1440-48-2

Allied Stock#: 70197641

 RoHS Compliant Part

 

Resources

View 1440-48-2 Datasheet Datasheet

View More from Pomona Electronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$8.49 (Each)
1$8.490
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1440 Series
Color: Red
Current Rating: 15 A
Length: 48" (1219.2mm)
Material: PVC Insulated
Type: Patch Cord, Banana Plug
Voltage Rating: 30/60 VAC/VDC
Wire Size: 18 AWG

Overview

FEATURES:
Cross Stacking Banana Plugs
Mates to Model#158, 2854 or any standard Banana jack.
Ideal for providing jumpers or chassis boxes.

RATINGS: (Entire Asembly)
Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 5000 WVDC Max.
Operating Temperature: +55°C. (+131°) Max.
Current: 15 Amperes Cont. Contact Res. :Less than .001 Ohms per Banana Plug
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.