Location: 
All Products

Pomona Electronics 1166-48-0

Pomona Electronics - 1166-48-0 - Patch Cord;  1;  48 in.;  18;  Stacking Banana;  Alligator Clip;  PVC;  Black;  50 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Patch Cord; 1; 48 in.; 18; Stacking Banana; Alligator Clip; PVC; Black; 50 degC
Mfr. Part#:
1166-48-0

Allied Stock#: 70198100

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$6.74 (Each)
1$6.740
Availability

10 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1166 Series
Color: Black
Connector A: Stacking Banana
Connector B: Alligator Clip
Current, Ratings: 5 A
Diameter, Outer: 0.55 "
Insulation Material: PVC
Length: 48" (1219.2mm)
Number of Contacts: 1
Stranding: 65 x 36
Temperature, Operating, Maximum: 50 °C
Type: Stacking Banana-Alligator Clip
Voltage, Operating: 30 VAC
Wire Size: 18 AWG

Overview

Minigator Clip To Stacking Banana Plug, Test Cable Assembly, 30 VAC (Max.)/60 VDC (Max.), 5 A

1st End: Alligator clip. Steel, nickel-plated. Vinyl boot. Wire: 18 AWG, 65 × 36 t.c., PVC insulated, 3.7 (.144) O.D. 2nd End: Stacking banana plug. Brass body, beryllium copper, gold-plated. Insulation: Polypropylene. Rating: 150 VAC, 5 amps, +50°C (+122°F) max.
The banana plug is molded directly to the wire for added pull strength