Location: 
All Products

Pomona Electronics 1081-18-0

Pomona Electronics - 1081-18-0 - Patch Cord,  Miniature Stacking Banana Plug Each End,  20 AWG,  Black,  18" View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Patch Cord, Miniature Stacking Banana Plug Each End, 20 AWG, Black, 18"
Mfr. Part#:
1081-18-0

Allied Stock#: 70197781

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$7.99 (Each)
1$7.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1081 Series
Cable, Diameter: 0.087 in.
Color: Black
Current Rating: 5
Length: 18" (457.2mm)
Material: Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation)
Stranding: 41 x 36
Type: Patch Cord, Staking Banana Plug
Voltage Rating: 3 kVAC/kVDC
Wire Size: 20 AWG

Overview

Stacking Patch Cords, 10 KV Voltage Rating, 10 A Current Rating

Stacking miniature banana plug on both ends. Brass body, beryllium copper spring, gold-plated. Insulation: Polypropylene. Wire: 20 AWG, 41 × 36 t.c., PVC insulated, 2.2 (0.087) O.D. Rating: 3000 VDC, 5 amps, +55°C (+131°F) max.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.