Location: 
All Products

Platt Luggage 707

Platt Luggage - 707 - Case;  blow molded polyethylene;  pick-n-pluck foam;  19x14x7-1/2 View larger image View larger image
Image may be a representation.
See specs for product details.

Platt Luggage Case; blow molded polyethylene; pick-n-pluck foam; 19x14x7-1/2
Mfr. Part#:
707

Allied Stock#: 70216102

 RoHS Compliant Part

 
View More from Platt Luggage >>
Pricing (USD) & Availability
Standard Pricing
$97.46 (Each)
1$97.460
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Case Style: Blow Molded
Height: 7.125 in. (Inner), 7.5 in. (Outer)
Length: 17.875" (Inner), 19" (Outer)
Material: Polyethylene
Type: Case with Foam
Width: 12.75 in. (Inner), 14 in. (Outer)

Overview

Polyethylene Material, Blow Molded Cases

Platt's low cost solution to "make your own case". These cases are high-density polyethylene, double wall construction, resisting cracks, scuffs, and dents. The interiors utilize precubed foam in the bodies and convoluted or foam pads in the lids.
These cases are manufactured from high density polyethylene, with double wall construction.