Location: 
All Products

Platt Luggage 45Q-MC

Platt Luggage - 45Q-MC - Elite Cooler;  Pelican ProGear;  45 Qt;  Freezer Grade Gasket;  2" Polyurethane Ins View larger image View larger image
Image may be a representation.
See specs for product details.

Platt Luggage Elite Cooler; Pelican ProGear; 45 Qt; Freezer Grade Gasket; 2" Polyurethane Ins
Mfr. Part#:
45Q-MC

Allied Stock#: 70283000

 RoHS Compliant Part

 

Resources

View 45Q-MC Datasheet Datasheet

View More from Platt Luggage >>
Pricing (USD) & Availability
Standard Pricing
$413.13 (Each)
1$413.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Closure Type: Latches
Color: White
Dimensions, Inner: 19.0 x 12.0 x 12.0 in.
Dimensions, Outer: 29.66 x 20.00 x 19.25 in.
Grade: Freezer Grade
Handle Type: Dual
Hardware Type: Stainless Steel
Insulation Type: Polyurethane
Insulation, Thickness: 2 in.
Material: Polyethylene
Special Features: 7-10 Day Ice Retention
Volume: 45 Qt.
Weight: 35.80 lbs.

Overview

45Q-MC Elite Cooler
  • 7-10 day ice retention, freezer grade gasket, 2" polyurethane insulation
  • Dual Handle System(Molded-in & Hinged Handles)
  • Press & Pull Latches (Wide for Gloved Use)
  • Molded-In Tie Downs
  • Non-Skid & Non-Marking Raised Feet
  • Molded-In Lock Hasp , Stainless Steel Plate
  • Sloped Drain & Tethered Threaded Plug(Garden Hose Attachable)
  • Corrosion Resistant Stainless Steel Hardware
  • Integrated Fish Scale on Lid
  • Guaranteed for life
  • Assembled in the USA with US and foreign components