Location: 
All Products

Platt Luggage 369TH-SGSH

Platt Luggage - 369TH-SGSH - Case;  supersize;  wheels;  telescoping handle;  int 17-1/2x14-5/8x9;  compartments View larger image View larger image
Image may be a representation.
See specs for product details.

Platt Luggage Case; supersize; wheels; telescoping handle; int 17-1/2x14-5/8x9; compartments
Mfr. Part#:
369TH-SGSH

Allied Stock#: 70216113

 RoHS Compliant Part

 
View More from Platt Luggage >>
Pricing (USD) & Availability
Standard Pricing
$416.67 (Each)
1$416.670
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Height: 9" (228.6mm)
Length: 17.5" (444.5mm)
Material: Polyethylene
Type: Case without Foam
Width: 14.625" (371.5mm)

Overview

18.5 in. Length, 14.5 in. Width, Guardsman ATA Tool Case

All molded tool cases are black unless specified. All Platt tool cases come with the finest material and hardware including locking latches, combo locks, handles and piano hinge. All standard size cases (18 × 13) come with Platt's molded C and B pallets or Platt's sewn G and H pallets. All super size cases (18 × 15) come with sewn SGSH pallets. Different pallet configurations can be ordered, contact your local Allied sales representative.
Guardsman ATA tool cases with wheels and telescoping handle.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.