Location: 
All Products

Platt Luggage 2807

Platt Luggage - 2807 - Case;  med duty;  ABS;  aluminum frame;  pick-n-pluck foam;  key lock;  29x22x9 View larger image View larger image
Image may be a representation.
See specs for product details.

Platt Luggage Case; med duty; ABS; aluminum frame; pick-n-pluck foam; key lock; 29x22x9
Mfr. Part#:
2807

Allied Stock#: 70216060

 RoHS Compliant Part

 

Resources

View More from Platt Luggage >>
Pricing (USD) & Availability
Standard Pricing
$247.30 (Each)
1$247.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Case: Black
Depth: 4" (101.6mm)
Dimensions: 28" L x 20" W x 7" D
Material: ABS Thermoplastic
Material, Case: ABCS Thermoplasic
Type: Case with Foam

Overview



Modern look of heavy duty grained ABS with extruded aluminum frame, deluxe golf grip handle, cast chrome key locks and piano hinge. Case comes with our standard pick-n-pluck cubed foam.
Features
  • Interior Dimensions (L × W × D): 28" × 20" × 7"
  • Body Depth: 4"