Location: 
All Products

Platt Luggage 1400WF

Platt Luggage - 1400WF - Case;  Pelican;  watertight;  resin;  pick-n-pluck foam;  13-3/8x11-1/2x6;  4.4 lbs View larger image View larger image
Image may be a representation.
See specs for product details.

Platt Luggage Case; Pelican; watertight; resin; pick-n-pluck foam; 13-3/8x11-1/2x6; 4.4 lbs
Mfr. Part#:
1400WF

Allied Stock#: 70216022

 RoHS Compliant Part

 
View More from Platt Luggage >>
Pricing (USD) & Availability
Standard Pricing
$123.32 (Each)
1$123.320
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Height: 5.1875 in. (Inner), 6 in. (Outer)
Length: 12" (Inner), 13.375" (Outer)
Type: Case with Foam
Width: 9.0625 in. (Inner), 11.625 in. (Outer)

Overview


  • Watertight, crushproof, and dust proof
  • Easy open Double Throw latches
  • Open cell core with solid wall design - strong, light weight
  • O-ring seal Automatic Pressure Equalization Valve
  • Stainless steel hardware
  • Pick 'N' Pluck™ with convoluted lid foam
  • Unconditional Lifetime Guarantee of Excellence
  • Colors Available: BLACK, SILVER,ORANGE,YELLOW,OD GREEN,DESERT TAN
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.