Location: 
All Products

Plato Products SP-301

Plato Products - SP-301 - Solder Pot;  500 W;  120 VAC;  595 degC;  Three;  2.5 in.;  1.5 in.;  2 lbs.;  11 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Plato Products Solder Pot; 500 W; 120 VAC; 595 degC; Three; 2.5 in.; 1.5 in.; 2 lbs.; 11 lbs.
Mfr. Part#:
SP-301

Allied Stock#: 70193483
View More from Plato Products >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: SP Series
Capacity: 2 lbs.
Depth: 1.5" (38.1mm)
Diameter: 2.5 in.
Input Voltage: 120 VAC
Number of Wires: Three
Power Rating: 500 W
Standards: CE Approved
Temperature Range: 500 to 1100°F, 595°C
Type: Solder Pot
Voltage Rating: 120 VAC
Weight, Shipping: 11 lbs.

Overview

Tweezer-Style Resistance Soldering System, 100 W Power

All Plato solder Pots are built to exacting standards and are fully compatible with lead-free solders. Features include 2 lb (1kg), capacity, removable dross tray for easy cleaning, and safety heat shield. SP-301. Economical general purpose solder pot controls temperature to ±11°F (±6°C) with a temperature control dial. Does not have LCD read-out. SP-500T. Exact temperature control to ±5°F (±2.75°C) with a temperature range up to 925°F (496°C). LCD with preset and operating temperature. Exceeds the requirements of military specifications ANSI (J-STD-001B). SP-500TP. Porcelainized crucible solder pot for easy cleaning and long service life. Ideal for switching to lead-free solder easily, minimizing residual contamination.

Features:
  • A Three Index Position Control Switch with Infinitely Variable Temperature Control
  • Safety Heat Shield
  • Removable Dross Tray for Easy Cleaning
  • Three-Wire, Grounded UL Listed Cord
  • 2.5" (64 mm) Diameter by 1.5" (38 mm) Deep Crucible
  • Adjustable Leveling Feet
  • Capacity: 2.0 Lbs. (1 kg)
  • All Parts are Easily Replaceable Including the Heating Element and Control Switch
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.