Location: 
All Products

Platinum Tools 202003J

Platinum Tools - 202003J - EZ-RJ45 Connector;  Cat5/5e;  for Solid or Stranded Wire;  Jar/100pcs View larger image View larger image
Image may be a representation.
See specs for product details.

Platinum Tools EZ-RJ45 Connector; Cat5/5e; for Solid or Stranded Wire; Jar/100pcs
Mfr. Part#:
202003J

Allied Stock#: 70472082

 RoHS Compliant Part

 

Resources

View 202003J Datasheet Datasheet

View More from Platinum Tools >>
Pricing (USD) & Availability
Standard Pricing
$64.95 (Pack of 100)
1$64.950
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Performance: Cat 5e
Primary Type: RJ45
Termination: Crimp
Type: Modular Plug

Overview

The patented EZ-RJ45® Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. Reducing the distance between the wire twists and contacts improves performance! Reduces scrap, no wasted crimps. More reliable, higher performance. Crimp with the patented EZ-RJ45 Crimp Tool...crimps and trims in one cycle. Manufactured in the USA. Patented.
Features:
  • Thru Holes Allow Wire Pairs to Be Inserted Thru Front of Connector for Faster Terminations
  • Works with Solid or Stranded Wire
  • Simple One Piece Design...No Bars or Liners
  • FCC Compliant, UL Rated. Use in Category 3, 5, 5E Compliant Data Networks
  • RoHS Compliant
  • EZ to Verify Wire Sequence
  • Max Cable OD: 6.60 mm (0.260"), Max Insulated Wire OD: 1.041 mm (0.041")
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.