Location: 
All Products

Platinum Tools 10531C

Platinum Tools - 10531C - Tool;  Cutters,  5 in. Full Flush,  Side Cutting Pliers;  Clamshell View larger image View larger image
Image may be a representation.
See specs for product details.

Platinum Tools Tool; Cutters, 5 in. Full Flush, Side Cutting Pliers; Clamshell
Mfr. Part#:
10531C

Allied Stock#: 70069477

 RoHS Exempt Product

 

Resources

View 10531C Datasheet Datasheet

View More from Platinum Tools >>
Pricing (USD) & Availability
Standard Pricing
$10.95 (Each)
1$10.950
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Color, Handle: Orange
Length, Overall: 5 in. (127 mm)
Material, Handle: Vinyl
Primary Type: Cutter
Type: Flush Cutter

Overview



The 5" Side Cutting Pliers are perfectly suited for field or production line work. Use for cutting copper wire or trimming leads with the full flush cutting blades. The tool is manufactured from high carbon tool steel, precision ground and hardened for long life. Molded comfort grip handle. Rust resistance black oxide finish.
Features

  • Cuts copper wire and soft metals up to 16 AWG (0.05" dia.)
  • 21° full flush cut
  • Spring action
  • Comfort grip vinyl handle
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.