Location: 
All Products

Platinum Tools 10525C

Platinum Tools - 10525C - Tool;  Scissors,  Telecom Electrician Scissors;  Pkg for Peghook View larger image View larger image
Image may be a representation.
See specs for product details.

Platinum Tools Tool; Scissors, Telecom Electrician Scissors; Pkg for Peghook
Mfr. Part#:
10525C

Allied Stock#: 70069518

 RoHS Exempt Product

 
View More from Platinum Tools >>
Pricing (USD) & Availability
Standard Pricing
$23.75 (Each)
1$23.750
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Handle: Black and Silver
Primary Type: Electrician
Type: Scissor
Wire Size: 19-23 AWG

Overview

Designed for use in electrical, telephone and datacom service applications. The ergonomically designed large ring provides more power while reducing fatigue and wrist strain. Designed to comfortably fit in the power portion of the palm producing a cleaner, quicker cut with less effort. Bottom blade has serrated teeth the full length of the cutting edge to grip the cable/wire. Thru hardened (RC59).
Features:
  • Cuts Stranded Wire to 12 AWG
  • Cuts Solid Wire to 16 AWG
  • Trims Kevlar in Fiber Optic Cable
  • Strips 19 to 23 AWG Wire
  • Serrated Edges on Back of Blades for Cleaning Wire and Binding Posts
  • Made in the USA