Location: 
All Products

Platinum Tools 105020

Platinum Tools - 105020 - EZ-RJ45 SHIELDED CAT5E CONNECTOR. View larger image View larger image
Image may be a representation.
See specs for product details.

Platinum Tools EZ-RJ45 SHIELDED CAT5E CONNECTOR.
Mfr. Part#:
105020

Allied Stock#: 70069459

 RoHS Compliant Part

 
View More from Platinum Tools >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.600
Availability

2136 can ship immediately.

4500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: EZ-RJ456 Series
Performance: Cat 5e
Primary Type: RJ45
Quantity: 1
Special Features: Shielded
Termination: Crimp
Type: Modular Plug

Overview

The EZ-RJ45® fully shielded plug, with an internal ground, combines the performance advantage exclusive to the EZ-RJ45® design with the performance advantage inherent to shielded products to provide an unparalleled solution for the market.
Features:
  • EZ-RJ45® Design Allows the Wires to Pass Through the Connector So the Twists in Each Pair Can Be Pulled Closer to the Contacts Than Conventional Plugs
  • Maintaining the Twists to the Point of Termination Significantly Decreases Crosstalk and Markedly Increases Performance
  • Fully Shielded Products Provide Reduced Pair-to-Pair Crosstalk, Alien Crosstalk, and Considerably Improved Immunity to Noise at All Frequencies
  • Significantly Improve Shannon Capacity
  • Substantially Improve Noise Immunity at All Frequencies, Especially Above 30 MHz When Cable Balance Starts to Significantly Degrade
  • Category 6 Performance Per EIA/TIA B.2. FCC Compliant, UL Rated. RoHS Compliant
  • Max Cable OD: 6.60 mm (0.260"), Max Insulated Wire OD: 1.041 mm (0.041")
  • For Solid Round or Stranded Wire Cables
  • Made in the USA, Patented
    Applications:
    Hospitals < EMI / RFI >, Manufacturing plants, Casinos, Broadcast studios, Buildings in proximity to microwave towers, electrical power stations or towers.
  • Can Be Prepped for Use with CAT5e and CAT6+ Shielded Cable
  • Max Cable Jacket OD is 0.260" and Max Conductor OD is 0.041"
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.