Location: 
All Products

Platinum Tools 100010B

Platinum Tools - 100010B - EZ-RJ45 CAT6+ CONNECTOR. 100 PC. BOX. View larger image View larger image
Image may be a representation.
See specs for product details.

Platinum Tools EZ-RJ45 CAT6+ CONNECTOR. 100 PC. BOX.
Mfr. Part#:
100010B

Allied Stock#: 70069445

 RoHS Compliant Part

 
View More from Platinum Tools >>
Pricing (USD) & Availability
Standard Pricing
$61.24 (Box of 100)
1$61.240
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Performance: Cat 6
Primary Type: RJ45
Quantity: 100
Termination: Crimp
Type: Modular Plug

Overview

The new patented EZ-RJ45 CAT6 Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. By reducing the distance between the wire twists and contacts, performance is optimized! Crimp with the patented EZ-RJ45 Crimp Tool... crimps and trims in one cycle. (See Part Number 100 004 or 100 054 EZ-RJPRO HD). Manufactured in the USA. Patented.
Features:
  • For Use in CAT6 Compliant Data Networks
  • Category 6 Performance Per EIA/TIA B.2. FCC Compliant, UL Rated. RoHS Compliant
  • EZ to Verify Wire Sequence. Simple One Piece Design...No Bars or Liners
  • Works with Solid or Stranded Wire
  • Faster Terminations with Reduced Scrap
  • Max Cable OD: 6.60 mm (0.260"), Max Insulated Wire OD: 1.041 mm (0.041")
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.