Platinum Tools 100009C
EZ-RJ45 Cat6 Connector. 10/Clamshell.
Mfr. Part #: 100009C / RS Stock #: 70588413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.20
5
$10.31
10
$8.96
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Type
Cat 6
Primary Type
RJ45
Termination
Crimp
Type
Modular Plug
UPC Code
849160002864
Overview
The new patented EZ-RJ45 CAT6 Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. By reducing the distance between the wire twists and contacts, performance is optimized! Crimp with the patented EZ-RJ45 Crimp Tool... crimps and trims in one cycle. (See Part Number 100 004 or 100 054 EZ-RJPRO HD). Manufactured in the USA. Patented.
Features:
For Use in CAT6 Compliant Data Networks
Category 6 Performance Per EIA/TIA B.2. FCC Compliant, UL Rated. RoHS Compliant
EZ to Verify Wire Sequence. Simple One Piece Design...No Bars or Liners
Works with Solid or Stranded Wire
Faster Terminations with Reduced Scrap
Max Cable OD: 6.60 mm (0.260"), Max Insulated Wire OD: 1.041 mm (0.041")
Features: