Location: 
All Products

Pittman GM9213-2

Pittman - GM9213-2 - Gearmotor,  12VDC,  142rpm no load,  5.6oz/in torque const,  .1/1.44A,  19.7 ratio View larger image View larger image
Image may be a representation.
See specs for product details.

Pittman Gearmotor, 12VDC, 142rpm no load, 5.6oz/in torque const, .1/1.44A, 19.7 ratio
Mfr. Part#:
GM9213-2

Allied Stock#: 70050427
 
View More from Pittman >>
Pricing (USD) & Availability
Standard Pricing
$105.16 (Each)
1$105.160
5$94.640
Availability

208 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Brand/Series: GM9213 Series
Current Rating: 1.4 A
Gear Type: Standard
Length, Shaft: 3.476 In.
Power, Input: 0.85 W
Primary Type: Motors
Speed: 129 RPM
Torque: 47 Oz.-In.
Type: Brush Commutated DC Gear Motor
Voltage, Nominal: 12 VDC
Weight: 15.2 Oz.

Overview



Pittman brand LO-COG brush-commutated DC Gearmotors offer smooth, quiet operation and long life. LO-COG gearmotors feature sintered steel spur gears and are available with several reduction ratios and torque ratings to provide an economical solution for a wide range of applications. Armatures are skewed to minimize magnetic cogging, even at low speeds, and windings are resin impregnated for greater reliability in incremental motion applications. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life by maintaining optimum brush force throughout the life of the motor.
Features:
  • 2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
  • Diamond Turned Commutators Ensure Maximum Brush Life
  • Standard Copper Graphite Brushes
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.