Pilz PSEN MA1.1P-10/PSEN1.1-10/3MM/1UNIT
Magnetic Non-Contact Safety Switch, 24 VDC, M8 Connection, 4 Pin, PSENmag Series
Mfr. Part #: PSEN MA1.1P-10/PSEN1.1-10/3MM/1UNIT / RS Stock #: 70470005
Price
Qty.
Standard Price
1
$121.65
Additional Inventory
On order:
14
Manufacturer Lead Time:
35 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Magnet
Alternate Mfr Part Number
506411
Contact Form
2 NO
IP Rating
IP65 ; IP67
Material
PBT
Mounting Type
Surface Mount
Number of Pins
4
Voltage Rating
24 V
Overview
If the actuator is within the response range (safety gate closed), the safety contacts of the safety switch are closed.
Features
The actuator PSEN 1.1-10 belongs to the safety switch
Coded actuator
Safety switch with 4-pin M8 male connector
2 safety contacts (reed contacts - N/O)
Design: Square
Operation: Magnetic
Switching voltage: 24 VDC
ECOLAB tested
Features