Location: 
All Products

Pilz PNOZ X1 24VAC

Pilz - PNOZ X1 24VAC - PNOZ X Safety Relay,  Single Channel,  24V ac/dc,  3 Safety,  1 Auxiliary
Image may be a representation.
See specs for product details.

Pilz PNOZ X Safety Relay, Single Channel, 24V ac/dc, 3 Safety, 1 Auxiliary
Mfr. Part#:
PNOZ X1 24VAC

Allied Stock#: 70232233
 

Resources

View PNOZ X1 24VAC Datasheet Datasheet

View More from Pilz >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$191.12 (Each)
1$191.120
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 774 300
Brand/Series: PNOZ X1 Series

Overview

The safety relay meets the requirements of EN 60204-1 and IEC 60204- 1 and may be used in applications with E-STOP pushbuttons. The safety relay is not suitable for noncontact barriers because a dynamic start is not possible, the unit can be started during the delay-on de-energization time.

Features
Positive-guided relay outputs: – 3 safety contacts (N/O), instantaneous, – 1 auxiliary contact (N/C), instantaneous
Safe separation of safety contacts 13-14, 23-24, 33-34 from input circuits A1-A2, feedback loop Y1-Y2 and auxiliary contact 41-42.
Connection options for: – E-STOP pushbutton, – Reset button
LED indicator for: – Switch status channel 1/2, – Supply voltage
The circuit is redundant with built-in self-monitoring.
The safety function remains effective in the case of a component failure.
The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.