Location: 
All Products

Pilz P2HZ X1 24VDC 3N/O 1N/C

Pilz - P2HZ X1 24VDC 3N/O 1N/C - PNOZ X Safety Relay,  Single or Dual Channel,  24 V dc,  3NO Safety,  NC Auxiliary
Image may be a representation.
See specs for product details.

Pilz PNOZ X Safety Relay, Single or Dual Channel, 24 V dc, 3NO Safety, NC Auxiliary
Mfr. Part#:
P2HZ X1 24VDC 3N/O 1N/C

Allied Stock#: 70558132
 

Resources

View P2HZ X1 24VDC 3N/O 1N/C Datasheet Datasheet

View More from Pilz >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$659.21 (Each)
1$659.210
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: P2HZ X1 Series
Supply Voltage: 24 VDC
Voltage, Control: 24 VDC

Overview

The two-hand control relay meets the requirements of EN 574 Type IIIC. It forces the operator to keep his hands outside the danger zone area during the hazardous movement. The unit is suitable for use on controllers for metalworking presses as a component for simultaneous switching. It can be used in applications with; Mechanical presses (EN 692), Hydraulic presses (EN 693), Safety circuits in accordance with EN 60204-1

Features:
Positive-guided relay outputs: – 3 safety contacts (N/O), instantaneous, – 1 auxiliary contact (N/C), instantaneous
2 semiconductor outputs
Connection options for: – 2 operator elements (buttons)
LED indicator for: – Switch status channel 1⁄2, – Supply voltage
The circuit is redundant with built-in self-monitoring
The safety function remains effective in the case of a component failure
The circuit prevents a further press stroke in the case of: – Relay failure, – Contact welding, – Coil defect on a relay, – Open circuit, – Short circuit