Pico Technology PQ015
PicoScope 2405A 4 channel 25MHz
Mfr. Part #: PQ015 / RS Stock #: 70847451
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$539.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
25 MHz
Configuration
PC Based
Number of Channels
4
Product Type
Oscilloscopes
Overview
Introducing the PicoScope 2000 Series
The PicoScope 2000 Series offers you a choice of 2- and 4-channel oscilloscopes, plus mixed-signal oscilloscopes (MSOs) with 2 analog + 16 digital inputs. All models feature spectrum analyzers, function generators, arbitrary waveform generators and serial bus analyzers, and the MSO models also function as logic analyzers.
The PicoScope 2000A models all deliver unbeatable value for money, with excellent waveform visualization and measurement to 25 MHz for a range of analog and digital electronic and embedded system applications. They are ideal for education, hobby and field service use.
The PicoScope 2000B models have the added benefits of deep memory (up to 128 MS), higher bandwidth (up to 100 MHz) and faster waveform update rates, giving you the performance you need to carry out advanced analysis of your waveform, including serial decoding and plotting frequency against time.
Features:
2 or 4 analog channels
MSO models with 16 digital channels
Up to 100 MHz bandwidth
Up to 1 GS/s sampling rate
Up to 128 MS buffer memory
Built-in arbitrary waveform generator
USB-connected and powered