Pico Technology PP546 (1012)
Data Logger; 12 Channels; 10 bits; ext. terminal brd.; USB port; Data software
Mfr. Part #: PP546 (1012) / RS Stock #: 70050571
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$225.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Interface
USB
Number of Inputs
16
Primary Type
Voltage
Type
Logger
Overview
Overview
Designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications, the PicoLog 1216 and 1012 feature independent software-configurable channels, ranges, scaling and control outputs, an external terminal board for custom front-end circuitry and a choice of 10- or 12-bit input resolution.
The PicoLog 1216 and 1012 voltage data loggers contain everything needed for immediate use and are complemented by a full suite of software including the PicoLog data logging package, the PicoScope oscilloscope package and an SDK for writing user programs.
Both loggers feature 3 sampling modes to meet most data logging needs: real-time continuous, streaming and block mode. Streaming allows channel voltage readings to be logged continuously at 1 kS/s on any number of channels, while real-time continuous provides averaged, time-accurate readings with automatic measurements available in PicoLog. Block mode captures at the full 1 MS/s sample rate of the logger for the duration of the 8k sample buffer.
Features
PicoLog 1216
16 Unipolar Analog Input Channels
12-bit Resolution for 0.5% Accuracy
4 Software Configurable Digital Output Lines
1 PWM Control Output
PicoLog 1012
12 Unipolar Analog Input Channels
10-bit Resolution for 1% Accuracy
2 Software Configurable Digital Output Lines
Shared features
Up to 1 MS/s Sample Rate
USB Connected and Powered
Software and Pin-Compatible with Pico USB ADC-11
Current-Limited Sensor Excitation Output
Works with Windows XP and Vista (32- and 64-bit)
Includes API and Examples for C/C++/C#, VB, LabVIEW VIs
Complete with Terminal Board and Ready-to-Go Data Logging Software
Designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications, the PicoLog 1216 and 1012 feature independent software-configurable channels, ranges, scaling and control outputs, an external terminal board for custom front-end circuitry and a choice of 10- or 12-bit input resolution.
The PicoLog 1216 and 1012 voltage data loggers contain everything needed for immediate use and are complemented by a full suite of software including the PicoLog data logging package, the PicoScope oscilloscope package and an SDK for writing user programs.
Both loggers feature 3 sampling modes to meet most data logging needs: real-time continuous, streaming and block mode. Streaming allows channel voltage readings to be logged continuously at 1 kS/s on any number of channels, while real-time continuous provides averaged, time-accurate readings with automatic measurements available in PicoLog. Block mode captures at the full 1 MS/s sample rate of the logger for the duration of the 8k sample buffer.
Features
PicoLog 1216
PicoLog 1012
Shared features