Location: 
All Products

Phoenix Contact 5603514

Phoenix Contact - 5603514 - SURGE PROTECTION DEVICE IN A SURFACE MOUNTED HOUSING FOR 120VAC AND 4-20MA PROTE View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact SURGE PROTECTION DEVICE IN A SURFACE MOUNTED HOUSING FOR 120VAC AND 4-20MA PROTE
Mfr. Part#:
5603514

Allied Stock#: 70207816
 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$401.28 (Each)
1$401.280
5$385.230
10$369.820
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: BXT-N4X 4-WIRE
Current, Surge: 10 kA
Dimensions: 90mm H x 160mm W
Mounting Type: Panel Mount
Supply Voltage: 120 VAC
Termination: Screw
Type: Surge Suppressors
Voltage, Operating: 150 VAC
Wire Size: 24-12 AWG

Overview



The BXT-N4X 4-WIRE is a product for protection four wire 120 VAC powered transmitters such as magnetic flow meters. The NEMA 4/4X box includes the PLUGTRAB PT 2-PE/S protection circuit for the 120 VAC power and the PT 1X2 protection circuit for the 4-20 mA current loop.