Phoenix Contact 3270315
Marshalling patchboard;500V;17.5 A;AWG:12-26;Push-in conn;3 pos2;128 conns
Mfr. Part #: 3270315 / RS Stock #: 70973806
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
18
$105.28
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTMC 1 5/32-2 /BU
Approvals
UL Recognized ; cUL Recognized ; CSA ; cULus Recognized
Color
Gray
Insulating Material Group
I
Maximum Load Current
12 A
Number of Connections
128
Number of Levels
1
Number of Positions
3
Stripping Length
8 mm ... 10 mm in
Type
Marshalling Connector
UPC Code
4055626058368
Wire Termination Type
Push-In
Overview
Marshalling patchboard, Nom. voltage: 500 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 32, Number of connections: 128, Width: 44 mm, Length: 73.2 mm, Color: gray, Color of connection elements: blue, Assembly: Wall mounting
Features:
High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
Tool-free wiring in a confined space thanks to compact size
Clear representation of actuation and terminal points through vertical conductor routing
For mounting in a panel cutout
Blue design for use in EXi areas
Features: