Phoenix Contact 3260118
High-current term block;Blocked;Power-Turn conn;5 pos;AWG:4-3/0;W:125mm;H:99.8mm
Mfr. Part #: 3260118 / RS Stock #: 70973745
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$238.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTPOWER 95-3L/N/FE
Approvals
UL Recognized ; cUL Recognized ; EAC ; LR ; BV ; CSA ; DNV GL ; cULus Recognized
Color
Black ; Blue ; Gray ; Yellow
Dimensions
99.8 mm X 0.00 in W X 4.15 in L
Insulating Material Group
I
Maximum Load Current
232 A
Number of Connections
2
Number of Levels
1
Number of Positions
5
Stripping Length
40 mm in
Type
High-Current
UPC Code
4046356778985
Warranty
Limited Lifetime
Wire Termination Type
Push-In
Overview
High-current terminal block, Blocked, Connection method: Power-Turn connection, Number of positions: 5, Cross section: 25 mm2 - 95 mm2, AWG: 4 - 3/0, Width: 125 mm, Height: 99.8 mm, Color: gray/blue/black-yellow, Mounting type: NS 35/15
Features:
Quick and easy connection is now also possible for large conductors with the high-current terminal block
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design enables wiring in a confined space
In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
Features: