Phoenix Contact 3214631
Feed Through Trm Blk,PTS 1.5/S-QUATTRO Series,500V,17.5A,Push In Term,Blue
Mfr. Part #: 3214631 / RS Stock #: 70253325
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.41
250
$2.22
500
$1.93
1000
$1.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTS 1 5/S-QUATTRO BU
Approvals
UL Recognized ; cUL Recognized ; LR ; CSA ; GL ; EAC ; NK ; BV ; cULus Recognized
Color
Blue
Connection Type
Quick Connection
Current Rating
17.5 A
Dimensions
37 mm X 0.00 in W X 2.00 in L
Family Name
COMBI Plug Family
Insulating Material Group
I
Maximum Load Current
17.5 A
Number of Connections
4
Number of Levels
1
Stripping Length
8 mm ... 10 mm in
UPC Code
4046356616362
Warranty
Limited Lifetime
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: COMBI Plug Family | PT-COMBI Series — Pluggable Terminal Blocks with Push-in Connection:
Phoenix Contact now offers the pluggable COMBI terminal blocks with Push-in connection as 4 mm2 PT 4…/1P multi-conductor terminal blocks. From the control cabinet to the complete system, it is impossible to imagine today's applications without pluggable solutions. Pluggable terminal blocks from Phoenix Contact allow you to carry out mounting and startup quickly and flexibly. The COMBI connector and couplings are available pre-assembled up to 15-pos. or for self-assembly and can have a modular configuration according to the application.
The pluggable connection solutions provide a high level of safety, due to the touch-proof design. The double function shaft enables easy potential distribution. All connectors from the COMBI system can be individually coded, so that incorrect insertion can be prevented. For these terminal blocks, users can take advantage of the uniform CLIPLINE complete system accessories, which reduce logistics costs. A comprehensive range of accessories that can be latched on is also available for the pluggable terminal blocks.
Features:
Free selection of connection technology through uniformly designed COMBI plug-in zone
A nominal current of 41 A and a nominal voltage of 1,000 V can be implemented thanks to the powerful plug-in contact
Connectors and pluggable terminal blocks are available for applications up to 600 V in accordance with UL
Maximum safety, thanks to touch-proof design
Protection against mismatching – thanks to individual coding options
Simple potential distribution thanks to double function shaft
Vibration resistance: latching accessories available
Full flexibility, thanks to connectors for assembly
Up to 60 percent time saving during connection as a result of no conductor pretreatment
Reliable setting of the switching states with the Snap-On swiveling lever
Comprehensive range of accessories: standardized for bridging, testing, and marking
Phoenix Contact now offers the pluggable COMBI terminal blocks with Push-in connection as 4 mm2 PT 4…/1P multi-conductor terminal blocks. From the control cabinet to the complete system, it is impossible to imagine today's applications without pluggable solutions. Pluggable terminal blocks from Phoenix Contact allow you to carry out mounting and startup quickly and flexibly. The COMBI connector and couplings are available pre-assembled up to 15-pos. or for self-assembly and can have a modular configuration according to the application.
The pluggable connection solutions provide a high level of safety, due to the touch-proof design. The double function shaft enables easy potential distribution. All connectors from the COMBI system can be individually coded, so that incorrect insertion can be prevented. For these terminal blocks, users can take advantage of the uniform CLIPLINE complete system accessories, which reduce logistics costs. A comprehensive range of accessories that can be latched on is also available for the pluggable terminal blocks.
Features: