Phoenix Contact 3213968
Installation Terminal Block,Push-in conn,AWG:26-12,W:5.2mm,PTI 2 5
Mfr. Part #: 3213968 / RS Stock #: 70973602
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.41
250
$2.22
500
$1.93
1000
$1.69
Additional Inventory
Can ship in 10 days:
22
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTI 2 5
Approvals
LR ; DNV GL
Color
Gray
Dimensions
42.5 mm X 0.00 in W X 2.34 in L
Family Name
PT Push-In Family
Maximum Load Current
24 A
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Primary Type
DIN Rail Mount
Type
Feed-Through
UPC Code
4046356609326
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In
Overview
Installation terminal block, Push-in connection, Cross section: 0.14 mm2 - 4 mm2, AWG: 26 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Features:
? Compatible with all Phoenix Contact installation terminal blocks
? Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
? As well as the testing facility in the function shaft, each terminal point has a test contact
? Compact design tailored to installation distributors
? The new Push-in connection technology enables easy, direct insertion of solid and stranded conductors with ferrules with a cross section of 0.34 mm2 or higher
Features:
? Compatible with all Phoenix Contact installation terminal blocks
? Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
? As well as the testing facility in the function shaft, each terminal point has a test contact
? Compact design tailored to installation distributors
? The new Push-in connection technology enables easy, direct insertion of solid and stranded conductors with ferrules with a cross section of 0.34 mm2 or higher