Phoenix Contact 3213951
Installation Level Terminal Block,Push-in conn,AWG:26-12,W:5.2mm,PTI 2 5-L
Mfr. Part #: 3213951 / RS Stock #: 70973592
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.30
10
$2.07
25
$1.96
50
$1.89
100
$1.82
500
$1.73
1000
$1.61
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTI 2 5-L
Approvals
UL Recognized ; cUL Recognized ; VDE Zeichengenehmigung ; IECEE CB Scheme ; LR ; EAC ; DNV GL ; CSA ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 3.98 in L
Family Name
PT Push-In Family
Insulating Material Group
I
Maximum Load Current
30 A
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
3
Primary Type
DIN Rail Mount
Special Features
Level Terminal Block
Stripping Length
8 mm ... 10 mm in
Type
Feed-Through
UPC Code
4046356609609
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In
Overview
Installation level terminal block, Push-in connection, Cross section: 0.14 mm2 - 4 mm2, AWG: 26 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15