Phoenix Contact 3212015
Cable protection tube CPH 3-9
Mfr. Part #: 3212015 / RS Stock #: 70342890
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.12
10
$2.01
25
$1.97
50
$1.93
100
$1.89
250
$1.84
500
$1.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Conduit
Actuation
Manual
Alternate Mfr Part Number
CPH 3-9
Application
Industrial
Approvals
EAC
Color
Black
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Diameter
12 mm
For Use With
Conduit
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Neutral
Material
PA 6.6
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Standard
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
1 in
Pitch
0 mm in
Primary Type
Conduit
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
CPH Series
Supply Voltage
12 VDC
Termination
Screw
Type
Conduit
UPC Code
4046356463706
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact CPH Series Cable protection tube CPH 3-9