Phoenix Contact 3210169
Conn, Term Blk, DIN Rail, Disconnect, Test, Push-InConn, 26-12AWG, Gray, 5.2mm W
Mfr. Part #: 3210169 / RS Stock #: 70170227
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.41
10
$5.90
25
$5.51
50
$5.22
100
$4.94
500
$4.36
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 2 5-TWIN-MT
Approvals
CSA ; UL Recognized ; cUL Recognized ; RS ; ABS ; BV ; EAC ; LR
Color
Gray
Dimensions
0.00 in W X 2.91 in L
Family Name
PT Push-In Family
Level
Single Level
Maximum Load Current
20 A
Mounting Type
DIN Rail Mount
Number of Connections
3
Number of Levels
1
Primary Type
DIN Rail Mount
Type
Disconnect
UPC Code
4046356333603
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In
Overview
The PT Series push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools.
The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.
Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications
The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.
Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications