Location: 
All Products

Phoenix Contact 3210156

Phoenix Contact - 3210156 - Conn;  Term Blk;  DIN Rail;  Knife Disconnect;  Push-InConn;  26-12AWG;  Gray;  5.2mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; Knife Disconnect; Push-InConn; 26-12AWG; Gray; 5.2mm W
Mfr. Part#:
3210156

Allied Stock#: 70170226

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$5.13 (Each)
1$5.130
25$4.930
50$4.730
100$4.540
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PT 2,5-MT
Brand/Series: CLIPLINE PT Series
Color: Gray
Primary Type: DIN Rail
Wire Size: 26 to 12

Overview

Reduce fatigue, save time and simplify wiring with Phoenix Contact's push-in terminal blocks. These tool-less terminal blocks use a direct push-in connection and require 50 percent lower insertion force when connecting solid conductors or conductors with ferrules. As part of the CLIPLINE Complete system, push-in terminal blocks are compatible with standard system accessories, including bridging, checking and marking. They deliver maximum flexibility in a variety of options, including feed-through, multi-conductor, component and pluggable terminal blocks, and can be combined with screw, spring-cage and fast connection terminal blocks. Features:
  • Orange Push Button Located on the Actuation Shaft Opens the Spring to the Maximum Wiring Space of (4 mm2)/AWG 12 for Fast, Clear Wiring and High-Contacting Safety
  • Three Standard Marker Grooves Allow Individual Terminal Point Labeling with the One Marking Material
  • Front Connection for Space-Saving Convenient Wiring