Phoenix Contact 3209636
term block;Feed-Thru;Push-in / plug conn;AWG:26-12;W:5.2mm;green
Mfr. Part #: 3209636 / RS Stock #: 70973285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.30
10
$2.00
25
$1.91
50
$1.81
100
$1.72
500
$1.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 2 5-TWIN/1P GN
Approvals
UL Recognized ; cUL Recognized ; LR ; BV ; RS ; ABS ; NK ; CSA ; EAC ; DNV GL ; cULus Recognized
Color
Green
Dimensions
0.00 in W X 2.38 in L
Maximum Load Current
24 A kg
Number of Connections
3
Number of Levels
1
Number of Positions
1
Type
Feed-Through
UPC Code
4046356752084
Warranty
Limited Lifetime
Wire Termination Type
Push-In
Overview
Feed-through terminal block, Connection method: Push-in / plug connection, Number of positions: 1, Cross section: 0.14 mm - 2 - 4 mm - 2, AWG: 26 - 12, Width: 5.2 mm, Color: green, Mounting type: NS 35/7,5, NS 35/15
-Features:
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
-Features: