Location: 
All Products

Phoenix Contact 3205174

Phoenix Contact - 3205174 - End Cover;  Term Blk;   DIN Rail;  78 mm L;  2.2 mm W;  54.5 mm H;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact End Cover; Term Blk; DIN Rail; 78 mm L; 2.2 mm W; 54.5 mm H; Gray
Mfr. Part#:
3205174

Allied Stock#: 70169626

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$0.990 (Each)
1$0.990
25$0.950
50$0.910
100$0.870
Availability

127 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: D-QUATTRO 1.5
Brand/Series: CLIPLINE Series
Color: Gray
For Use With: QTC 1.5-QUATTRO
Height: 1.547" (39.3mm)
Length: 3.7" (94mm)
Material: Polyamide
Primary Type: End Cover
Width: 0.087" (2.2mm)

Overview

Connect the conductor without having to strip it first. The quick connection system permits a drastic reduction of up to 60% in wiring time. The conductor connection is simple reliable and fast requiring only the aid of a standard screw driver. Features:
  • Insulation Displacement Connection Technology
  • Connect the Conductor without Having to Strip it First
  • Time Savings of Up to 60%
  • Most Compact Design on the Market