Location: 
All Products

Phoenix Contact 3205019

Phoenix Contact - 3205019 - Conn;  Term Blk;  DIN Rail;  Feed Thru;  Quick Conn;  2;  24-16 AWG;  Gray;  5.2 mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; Feed Thru; Quick Conn; 2; 24-16 AWG; Gray; 5.2 mm W
Mfr. Part#:
3205019

Allied Stock#: 70169610

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1$1.800
25$1.730
50$1.660
100$1.590
250$1.530
Availability

10553 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: QTC 1,5
Brand/Series: CLIPLINE QTC Series
Color: Gray
Current Rating: 17.5 A
Number of Poles: 2 Pole
Pin Spacing: 5.2 mm
Primary Type: DIN Rail
Type: Feed-Through
Voltage Rating: 800 V
Wire Size: 24 to 16

Overview

Connect the conductor without having to strip it first. The quick connection system permits a drastic reduction of up to 60% in wiring time. The conductor connection is simple reliable and fast requiring only the aid of a standard screw driver.

Features:
  • Insulation Displacement Connection Technology
  • Connect the Conductor without Having to Strip it First
  • Time Savings of Up to 60%
  • Most Compact Design on the Market