Location: 
All Products

Phoenix Contact 3200975

Phoenix Contact - 3200975 - AI - Twin 2X 0.75 Series Insulated Crimp Bootlace Ferrule 10mm Pin Length,  Grey View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact AI - Twin 2X 0.75 Series Insulated Crimp Bootlace Ferrule 10mm Pin Length, Grey
Mfr. Part#:
3200975

Allied Stock#: 70171963

 RoHS Compliant Part

 

Resources

View 3200975 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$0.460 (Each)
1$0.460
Availability

5321 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: AI Series
Color: Gray
Contact Plating: Tin
Diameter, Ferrule: 1.8 mm
Insulation Material: Plastic
Insulation Type: Insulated
Length, Overall: 17 mm mm
Length, Pin: 10 mm mm
Length, Sleeve: 10 mm
Material, Contact: Copper
Style: DIN
Type: Dual Wire
Wire Size: Two x 18 AWG

Overview

  • Different versions of the individual TWIN ferrules can be selected for specific applications
  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • These special ferrules allow chain bridges to be set up with ease