Location: 
All Products

Phoenix Contact 3200276

Phoenix Contact - 3200276 - Ferrule;  A 1,  5-10;  10 mm;  E - CU View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Ferrule; A 1, 5-10; 10 mm; E - CU
Mfr. Part#:
3200276

Allied Stock#: 70169520

 RoHS Compliant Part

 

Resources

View 3200276 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$0.123 (Each)
1$0.123
500$0.114
1000$0.106
Availability

14860 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: A 1,5 -10
Angle: Straight
Brand/Series: A Series
Contact Plating: Tin
Ferrule Type: A 1, 5-10
Insulation Type: Uninsulated
Length, Overall: 10 mm mm
Length, Pin: 10 mm
Material, Contact: E-CU
Package Quantity: 1000
Style: Bootlace
Type: Single Wire
Wire Size: 16 AWG

Overview

Ferrules without insulating collar are made from soft electrolytic copper (E-CU) with tin plating. The dimensions
of the ferrules correspond to DIN 46228-1. The ferrules enable correct crimping using appropriate
crimping tools from Phoenix Contact.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products