Location: 
All Products

Phoenix Contact 3118203

Phoenix Contact - 3118203 - Conn;  Term Blk;  Fuse;  1;  2;  26-8AWG;  30A;  300V;  4kV;  M4;  1.5Nm;  Flat;  PA;  10mm View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Fuse; 1; 2; 26-8AWG; 30A; 300V; 4kV; M4; 1.5Nm; Flat; PA; 10mm
Mfr. Part#:
3118203

Allied Stock#: 70169133

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$11.51 (Each)
1$11.510
10$11.050
25$10.610
50$10.190
100$9.770
Availability

3455 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: UK 6-FSI/C
Brand/Series: CLIPLINE UK Series
Color: Black
Current Rating: 30 A
Number of Poles: 2 Pole
Pin Spacing: 8.2 mm
Primary Type: DIN Rail
Special Features: Flat
Termination: Screws
Voltage Rating: 250 V
Wire Size: 26 to 8

Overview


Flat-type fuses in accordance with ISO/DIS 8820/ DIN 72 581-3 have established a permanent position in automotive technology. The simple — and perhaps for the same reason reliable — principle of the "plug in fuse" has become a standard in many areas of vehicular technology.

Features
  • Universal Mounting
  • The Terminal Block Can Be Bridged on the Input Side
  • Uses Standard Flat Blade Fuses
  • Fuse Block also Accepts Automotive Style Fuses