Phoenix Contact 3076471
High-current term block,Screw conn,5 pos,W:180mm,H:123.6mm/blue/black-yellow
Mfr. Part #: 3076471 / RS Stock #: 70973175
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UKH 240-3L/N/FE
Approvals
UL Recognized ; EAC
Color
Black ; Blue ; Gray ; Yellow
Family Name
Universal Terminal Block Family
Insulating Material Group
I
Maximum Load Current
415 A
Mounting Type
DIN Rail Mount
Number of Connections
10
Number of Levels
1
Number of Positions
5
Primary Type
DIN Rail
Screw Type
M10
Series
UKH Series
Special Features
High Current
Stripping Length
40 mm in
Type
Feed-Through
UPC Code
4046356654050
Warranty
Limited Lifetime
Wire Termination Type
Screw
Overview
High-current terminal block, Connection method: Screw connection, Number of positions: 5, Cross section: 70 mm2 - 240 mm2, AWG: 2/0 - 500 kcmil, Width: 180 mm, Height: 123.6 mm, Color: gray/blue/black-yellow, Mounting type: NS 35/15, NS 32
Features:
Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
Low contact resistance of the contact surface due to ribbing
Screw locking by means of spring-loaded elements in the clamping part
Features: