Phoenix Contact 3072804
disconn term block,w/knurled screw,Screw conn,AWG:20-10,W:8.2mm,UK 6-TK-P
Mfr. Part #: 3072804 / RS Stock #: 70973111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$11.84
100
$11.25
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UK 6-TK-P
Approvals
UL Recognized ; cUL Recognized ; EAC ; CSA ; cULus Recognized
Color
Gray
Family Name
Universal Terminal Block Family
Insulating Material Group
I
Maximum Load Current
57 A
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Primary Type
DIN Rail
Screw Type
M4
Series
UK Series
Stripping Length
10 mm in
Type
Disconnect
UPC Code
4046356961790
Warranty
Limited Lifetime
Wire Termination Type
Screw
Overview
Disconnect terminal block, with knurled screw, for operating the disconnect slide by hand, Connection method: Screw connection, Cross section: 0.5 mm2 -10 mm2 , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray