Phoenix Contact 3061842
Ground mod term block;Push-in / plug conn;AWG:20-8;W:8.2mm;PT 6-QUATTRO/2P-PE
Mfr. Part #: 3061842 / RS Stock #: 70973019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$13.81
100
$13.12
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 6-QUATTRO/2P-PE
Approvals
UL Recognized ; cUL Recognized ; EAC ; CSA ; VDE report with production monitoring ; IECEE CB Scheme ; cULus Recognized
Color
Green ; Yellow
Current Rating
50 A
Insulating Material Group
I
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
1
Number of Positions
4
Primary Type
DIN Rail
Series
PT Series
Stripping Length
12 mm in
Type
Ground
UPC Code
4046356649254
Warranty
Limited Lifetime
Wire Size
8-20 AWG
Wire Termination Type
Push-In
Overview
Ground modular terminal block, Connection method: Push-in / plug connection, Cross section: 0.5 mm2 - 10 mm2, AWG: 20 - 8, Width: 8.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15
Features:
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Features: