Location: 
All Products

Phoenix Contact 3050073

Phoenix Contact - 3050073 - Conn;  Term Blk;  DIN Rail;  Feed Thru;  Fast/Plug-in Conn;  24-16 AWG;  Gray;  5.2mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; Feed Thru; Fast/Plug-in Conn; 24-16 AWG; Gray; 5.2mm W
Mfr. Part#:
3050073

Allied Stock#: 70169791

 RoHS Compliant Part

 

Resources

View 3050073 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.600
25$1.540
50$1.480
100$1.410
250$1.360
Availability

467 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: QTC 1,5/ 1P
Brand/Series: CLIPLINE QTC Series
Color: Gray
Current Rating: 17.5 A
Number of Poles: 2 Pole
Pin Spacing: 5.2 mm
Primary Type: DIN Rail
Type: Plug
Voltage Rating: 500 V
Wire Size: 24 to 16

Overview

Connect the conductor without having to strip it first. The quick connection system permits a drastic reduction of up to 60% in wiring time. The conductor connection is simple reliable and fast requiring only the aid of a standard screw driver.

Features:
  • Insulation Displacement Connection Technology
  • Connect the Conductor without Having to Strip it First
  • Time Savings of Up to 60%
  • Most Compact Design on the Market