Location: 
All Products

Phoenix Contact 3050044

Phoenix Contact - 3050044 - Conn;  Term Blk;  DIN Rail;  FeedThru;  SpringCage,  Quick;  24-16AWG;  Gray;  5.2mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; FeedThru; SpringCage, Quick; 24-16AWG; Gray; 5.2mm W
Mfr. Part#:
3050044

Allied Stock#: 70169619

 RoHS Compliant Part

 

Resources

View 3050044 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
50$1.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: QTCU 1,5-TWIN
Brand/Series: CLIPLINE QTCU Series
Color: Gray
Current Rating: 17.5 A
Number of Poles: 3 Pole
Pin Spacing: 5.2 mm
Primary Type: DIN Rail
Termination: Spring
Type: Feed-Through
Voltage Rating: 800 V
Wire Size: 24 to 16

Overview

Connect the conductor without having to strip it first. The quick connection system permits a drastic reduction of up to 60% in wiring time. The conductor connection is simple reliable and fast requiring only the aid of a standard screw driver.

Features:
  • Insulation Displacement Connection Technology
  • Connect the Conductor without Having to Strip it First
  • Time Savings of Up to 60%
  • Most Compact Design on the Market