Location: 
All Products

Phoenix Contact 3046236

Phoenix Contact - 3046236 - Terminal Block;  Component;  Screw Conn;  6.2mm;  Gray;  UT 4-MTD-DIO/R-L View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Terminal Block; Component; Screw Conn; 6.2mm; Gray; UT 4-MTD-DIO/R-L
Mfr. Part#:
3046236

Allied Stock#: 70302627
 

Resources

View 3046236 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$3.45 (Each)
1$3.450
Availability

10 can ship immediately.

1087 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CLIPLINE UT Series
Color: Gray
Current Rating: 0.5 A
Dimensions: 6.2 W x 57.8 L mm
Number of Connections: 2
Number of Levels: 1
Primary Type: DIN Rail
Stripping Length: 9 mm
Termination: Screws
Voltage Rating: 800 V
Wire Size: 26 to 10

Overview

Component terminal block, Connection method: Screw connection, Cross section: 0.14 mm2 - 6 mm2,
AWG: 26 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Accessories