Location: 
All Products

Phoenix Contact 3046100

Phoenix Contact - 3046100 - Conn;  Term Blk;  Fuse;  1;  2;  26-10 AWG;  Black;  6.3 A (Nom);  500 V (Nom);  LED View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Fuse; 1; 2; 26-10 AWG; Black; 6.3 A (Nom); 500 V (Nom); LED
Mfr. Part#:
3046100

Allied Stock#: 70169591

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$10.34 (Each)
1$10.340
10$9.930
25$9.540
50$9.150
Availability

566 can ship immediately.

3350 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: UT 4-HESILA 250(5X20)
Brand/Series: CLIPLINE UT Series
Color: Black
Contamination Class: 3
Current Rating: 6.3 A
Dimensions: 6.2mm x 56.8mm
Fuse Type: Glass
Insulation Material: PA
Number of Poles: 2 Pole
Pin Spacing: 6.2 mm
Primary Type: DIN Rail
Rated Surge Voltage: 4 kV
Stripping Length: 9 mm
Termination: Screws
Type: Fuse
Voltage Rating: 500 V
Wire Size: 26 to 10

Overview

Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any pplication. Features
  • Universal Screw Connection Technology
  • Maintenance-Free Operation
  • Non-Corrosive Nickel-Plated Copper Alloy Parts
  • UL Approvals for Multiple Conductor Connections