Location: 
All Products

Phoenix Contact 3044160

Phoenix Contact - 3044160 - Conn;  Term Blk;  DIN Rail;  FeedThru;  Screw;   2;  20-6AWG;  Gray;  65ANom;  600VNom View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; FeedThru; Screw; 2; 20-6AWG; Gray; 65ANom; 600VNom
Mfr. Part#:
3044160

Allied Stock#: 70169576

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
25$2.170
50$2.080
100$1.980
Availability

2259 can ship immediately.

13576 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA, VDE
Alternate Mfr Part Number: UT 10
Brand/Series: CLIPLINE UT Series
Color: Gray
Current Rating: 57 A
Number of Poles: 2 Pole
Primary Type: DIN Rail
Special Features: Universal
Termination: Screws
Voltage Rating: 1000 V
Width: 0.402" (10.2mm)
Wire Size: 20 to 6

Overview

Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application.

Features:

  • Universal Screw Connection Technology
  • Maintenance-Free Operation
  • Non-Corrosive Nickel-Plated Copper Alloy Parts
  • UL Approvals for Multiple Conductor Connections