Location: 
All Products

Phoenix Contact 3044102

Phoenix Contact - 3044102 - Conn;  Term Blk;  DIN Rail;  FeedThru;  Screw;   2;  26-10AWG;  Gray;  30ANom;  600VNom View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; FeedThru; Screw; 2; 26-10AWG; Gray; 30ANom; 600VNom
Mfr. Part#:
3044102

Allied Stock#: 70169573

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
1$1.020
25$0.980
50$0.940
100$0.910
Availability

43653 can ship immediately.

259848 can ship in 10 days.

48650 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA, VDE
Alternate Mfr Part Number: UT 4
Brand/Series: CLIPLINE UT Series
Color: Gray
Current Rating: 32 A
Number of Poles: 2 Pole
Primary Type: DIN Rail
Special Features: Universal
Termination: Screws
Voltage Rating: 1000 V
Width: 0.244" (6.2mm)
Wire Size: 26 to 10

Overview

Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application.

Features:

  • Universal Screw Connection Technology
  • Maintenance-Free Operation
  • Non-Corrosive Nickel-Plated Copper Alloy Parts
  • UL Approvals for Multiple Conductor Connections